
DTS24T23-21SA-6149 | |
|---|---|
DigiKey Part Number | DTS24T23-21SA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T23-21SA-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 21 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-21BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21BA[V001]-ND | $1,959.08160 | Parametric Equivalent |
| DTS24F23-21SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-21SA-6149[V001]-ND | $2,034.30820 | Parametric Equivalent |
| DTS24T23-21SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-21SA-6149V001-ND | $3,902.78720 | Parametric Equivalent |

