Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T15-05SB-6149 [V001] is not available Image for DTS24T15-05SB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T15-05SB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T15-05SB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T15-05SB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 15-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-05BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-05BB[V001]-ND | $1,689.00520 | Parametric Equivalent |
| DTS24F15-05SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-05SB-6149[V001]-ND | $1,694.76020 | Parametric Equivalent |
| TV07RW1505SBW52LC | Amphenol PCD | 0 | 623-TV07RW1505SBW52LC-ND | $919.57500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3,302.14400 | $165,107.20 |

