cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24T09-35SD6157

DigiKey Part Number
DTS24T09-35SD6157-ND
Manufacturer
Manufacturer Product Number
DTS24T09-35SD6157
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Durmalon™
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.