cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24H15-05DN

DigiKey Part Number
DTS24H15-05DN-ND
Manufacturer
Manufacturer Product Number
DTS24H15-05DN
Description
DTS24H15-05DN
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Current Rating (Amps)
-
Voltage Rating
750VAC, 1050VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.