
DTS24G11-35PC-6149 | |
|---|---|
DigiKey Part Number | DTS24G11-35PC-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24G11-35PC-6149 |
Description | DTS24G11-35PC-6149 |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35AC[V001]-ND | $1,665.88140 | Parametric Equivalent |
| DTS24F11-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35PC-6149[V001]-ND | $1,908.93040 | Parametric Equivalent |
| DTS24T11-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-35PC-6149V001-ND | $3,712.61720 | Parametric Equivalent |
| TV07RW1135PCW52LC | Amphenol PCD | 0 | 623-TV07RW1135PCW52LC-ND | $647.73900 | Parametric Equivalent |

