DTS24F23-21SA-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,959.08160
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,034.30820
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $3,902.78720
Datasheet
Image for DTS24F23-21SA-6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24F23-21SA-6149

DigiKey Part Number
DTS24F23-21SA-6149-ND
Manufacturer
Manufacturer Product Number
DTS24F23-21SA-6149
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
21
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-21
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F23-21BA [V001]TE Connectivity Deutsch Connectors0DTS24F23-21BA[V001]-ND$1,959.08160Parametric Equivalent
DTS24F23-21SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F23-21SA-6149[V001]-ND$2,034.30820Parametric Equivalent
DTS24T23-21SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T23-21SA-6149V001-ND$3,902.78720Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes