
DTS24F21-75AN [V001] | |
---|---|
DigiKey Part Number | DTS24F21-75ANV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F21-75AN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (Twinax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-75 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Twinax | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2,081.70200 | $104,085.10 |