![Image for DTS24F09-35AB [V001] is not available Image for DTS24F09-35AB [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F09-35AB [V001] | |
|---|---|
DigiKey Part Number | DTS24F09-35AB[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F09-35AB [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35PB-6149[V001]-ND | $1,854.97600 | Parametric Equivalent |
| DTS24T09-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35PB-6149V001-ND | $3,652.60360 | Parametric Equivalent |
| DTS24W09-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35AB[V001]-ND | $1,731.24240 | Parametric Equivalent |
| D38999/24ZA35PB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZA35PB(LC)-ND | $2,494.74500 | Parametric Equivalent |
| TV07RW0935PBW52LC | Amphenol PCD | 0 | 623-TV07RW0935PBW52LC-ND | $590.64100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,007.48480 | $100,374.24 |

