Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20Y09-98PN [V001] | |
|---|---|
DigiKey Part Number | DTS20Y09-98PN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20Y09-98PN [V001] |
Description | HERM RECP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/21HA98PN | TE Connectivity Deutsch Connectors | 0 | D38999/21HA98PN-ND | $1,136.58780 | Parametric Equivalent |
| DTS20N09-98PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20N09-98PN[V001]-ND | $1,168.74700 | Parametric Equivalent |
| DTS21N09-98PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS21N09-98PN[V001]-ND | $920.84260 | Parametric Equivalent |
| DTS21Y09-98PN [V001] | TE Connectivity Deutsch Connectors | 0 | 1508-DTS21Y09-98PN[V001]-ND | $920.84260 | Parametric Equivalent |
| DTS21Y09-98PN [V003] | TE Connectivity Deutsch Connectors | 0 | DTS21Y09-98PN[V003]-ND | $920.84260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $833.32640 | $41,666.32 |



