DTS20W23-53SB-6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,893.97540
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,382.85630
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $3,078.16910
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,490.56700
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,832.67420
Datasheet
Image for DTS20W23-53SB-6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W23-53SB-6149

DigiKey Part Number
DTS20W23-53SB-6149-ND
Manufacturer
Manufacturer Product Number
DTS20W23-53SB-6149
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
53 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
B
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
53
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-53
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F23-53BB [V001]TE Connectivity Deutsch Connectors0DTS20F23-53BB[V001]-ND$1,893.97540Parametric Equivalent
DTS20F23-53SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F23-53SB-6149[V001]-ND$1,382.85630Parametric Equivalent
DTS20T23-53SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T23-53SB-6149V001-ND$3,078.16910Parametric Equivalent
DTS20W23-53BB [V001]TE Connectivity Deutsch Connectors0DTS20W23-53BB[V001]-ND$2,490.56700Parametric Equivalent
DTS20W23-53SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W23-53SB-6149[V001]-ND$1,832.67420Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes