Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W23-53BC [V001] is not available Image for DTS20W23-53BC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W23-53BC [V001] | |
|---|---|
DigiKey Part Number | DTS20W23-53BC[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W23-53BC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 53 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-53 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-53BC | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53BC-ND | $2,289.88840 | Parametric Equivalent |
| DTS20F23-53BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53BC[V001]-ND | $1,583.25540 | Parametric Equivalent |
| DTS20F23-53SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53SC-6149[V001]-ND | $1,382.85630 | Parametric Equivalent |
| DTS20T23-53SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-53SC-6149V001-ND | $2,498.51390 | Parametric Equivalent |
| DTS20W23-53SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-53SC-6149[V001]-ND | $1,832.67420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,081.17080 | $104,058.54 |

