Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W21-75BE | |
|---|---|
DigiKey Part Number | DTS20W21-75BE-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W21-75BE |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 (Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-75 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-75BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75BE[V001]-ND | $1,513.63570 | Parametric Equivalent |
| DTS20F21-75SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75SE-6149[V001]-ND | $2,208.22420 | Parametric Equivalent |
| DTS20T21-75SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-75SE-6149V001-ND | $3,578.78940 | Parametric Equivalent |
| DTS20W21-75BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75BE[V001]-ND | $1,612.95640 | Parametric Equivalent |
| DTS20W21-75SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75SE-6149[V001]-ND | $2,361.72780 | Parametric Equivalent |

