DTS20W15-05BD [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,164.06160
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,221.54390
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,173.78600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,014.53310
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $884.50200
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $900.08200
Datasheet
Image for DTS20W15-05BD [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W15-05BD [V001]

DigiKey Part Number
DTS20W15-05BD[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W15-05BD [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
D
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
5
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
15-5
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F15-05BD [V001]TE Connectivity Deutsch Connectors0DTS20F15-05BD[V001]-ND$1,164.06160Parametric Equivalent
DTS20F15-05SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F15-05SD-6149[V001]-ND$1,221.54390Parametric Equivalent
DTS20T15-05SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T15-05SD-6149V001-ND$2,173.78600Parametric Equivalent
DTS20W15-05SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W15-05SD-6149[V001]-ND$1,014.53310Parametric Equivalent
TVP00RW1505SDW52LCAmphenol PCD0623-TVP00RW1505SDW52LC-ND$884.50200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$1,175.26340$117,526.34