![Image for DTS20T25-19PN-6149 [V001] is not available Image for DTS20T25-19PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T25-19PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T25-19PN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T25-19PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 19 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 25-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19AN[V001]-ND | $1,674.68500 | Parametric Equivalent |
| DTS20F25-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19PN-6149[V001]-ND | $1,163.95890 | Parametric Equivalent |
| DTS20W25-19AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19AN[V001]-ND | $1,796.49960 | Parametric Equivalent |
| DTS20W25-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19PN-6149[V001]-ND | $2,127.31980 | Parametric Equivalent |
| D38999/20GJ19AN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ19AN-ND | $5,561.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2,616.67160 | $261,667.16 |

