Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T23-35SN-6149 [V001] is not available Image for DTS20T23-35SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T23-35SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T23-35SN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T23-35SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 100 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35BN[V001]-ND | $1,293.75580 | Parametric Equivalent |
| DTS20F23-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35SN-6149[V001]-ND | $1,593.90710 | Parametric Equivalent |
| DTS20W23-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35BN[V001]-ND | $1,319.24211 | Parametric Equivalent |
| DTS20W23-35SN-6149 | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35SN-6149-ND | $2,307.36400 | Parametric Equivalent |
| DTS20W23-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35SN-6149[V001]-ND | $1,625.30677 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2,821.40180 | $282,140.18 |


