DTS20T23-21SA-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,723.05050
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,451.34300
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,267.98460
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,563.31820
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $1,039.73200
Datasheet
Image for DTS20T23-21SA-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T23-21SA-6149 [V001]

DigiKey Part Number
DTS20T23-21SA-6149V001-ND
Manufacturer
Manufacturer Product Number
DTS20T23-21SA-6149 [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Durmalon™
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Shielding
Shielded
Number of Positions
21
Note
Contacts Sold Separately
Qualification
MIL-DTL-38999 Series III
Insert Material
Thermoplastic
Shell Size - Insert
23-21
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F23-21BA [V001]TE Connectivity Deutsch Connectors0DTS20F23-21BA[V001]-ND$1,723.05050Parametric Equivalent
DTS20F23-21SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F23-21SA-6149[V001]-ND$1,451.34300Parametric Equivalent
DTS20W23-21BA [V001]TE Connectivity Deutsch Connectors0DTS20W23-21BA[V001]-ND$2,267.98460Parametric Equivalent
DTS20W23-21SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W23-21SA-6149[V001]-ND$1,563.31820Parametric Equivalent
TVP00RW2321SAW52LCAmphenol PCD0623-TVP00RW2321SAW52LC-ND$1,039.73200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$2,622.11590$262,211.59