![Image for DTS20T21-75SA-6149 [V001] is not available Image for DTS20T21-75SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T21-75SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T21-75SA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T21-75SA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (Twinax) | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-75 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 8 Twinax | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-75BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75BA[V001]-ND | $1,288.10350 | Parametric Equivalent |
| DTS20F21-75SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75SA-6149[V001]-ND | $2,210.75640 | Parametric Equivalent |
| DTS20W21-75BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75BA[V001]-ND | $2,087.94360 | Parametric Equivalent |
| DTS20W21-75SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75SA-6149[V001]-ND | $2,363.37220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2,904.86150 | $290,486.15 |

