Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T17-06PN-6149 [V001] is not available Image for DTS20T17-06PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T17-06PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T17-06PN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T17-06PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 17-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-06AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06AN[V001]-ND | $1,997.54330 | Parametric Equivalent |
| DTS20F17-06PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06PN-6149[V001]-ND | $1,997.54330 | Parametric Equivalent |
| DTS20W17-06AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06AN[V001]-ND | $1,493.37790 | Parametric Equivalent |
| DTS20W17-06PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06PN-6149[V001]-ND | $1,493.37790 | Parametric Equivalent |
| D38999/20FE6PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FE6PN(LC)-ND | $637.99330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2,372.56540 | $237,256.54 |


