![Image for DTS20F25-43PE-6149 [V001] is not available Image for DTS20F25-43PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F25-43PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20F25-43PE-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-43PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-43AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-43AE[V001]-ND | $2,058.31670 | Parametric Equivalent |
| DTS20T25-43PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-43PE-6149V001-ND | $2,452.07720 | Parametric Equivalent |
| DTS20W25-43AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-43AE[V001]-ND | $2,127.31320 | Parametric Equivalent |
| DTS20W25-43PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-43PE-6149[V001]-ND | $1,787.62220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,348.53480 | $134,853.48 |

