DTS20F21-75BB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,552.25210
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,208.22420
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,904.86150
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,725.48740
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,363.37220
Datasheet
Image for DTS20F21-75BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F21-75BB

DigiKey Part Number
DTS20F21-75BB-ND
Manufacturer
Manufacturer Product Number
DTS20F21-75BB
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
B
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
4 (Twinax)
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
21-75
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 Twinax
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F21-75BB [V001]TE Connectivity Deutsch Connectors0DTS20F21-75BB[V001]-ND$1,552.25210Parametric Equivalent
DTS20F21-75SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F21-75SB-6149[V001]-ND$2,208.22420Parametric Equivalent
DTS20T21-75SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T21-75SB-6149V001-ND$2,904.86150Parametric Equivalent
DTS20W21-75BB [V001]TE Connectivity Deutsch Connectors0DTS20W21-75BB[V001]-ND$1,725.48740Parametric Equivalent
DTS20W21-75SB-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W21-75SB-6149[V001]-ND$2,363.37220Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes