
DGA00AB09-EN38S | |
---|---|
DigiKey Part Number | DGA00AB09-EN38S-ND |
Manufacturer | |
Manufacturer Product Number | DGA00AB09-EN38S |
Description | CONN BACKSH SZ9-35 BLK 1/2-28 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1/2-28 UNEF-2B 9-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 0.650" (16.51mm) | |
Shell Size - Insert | 9-35 | |
Thread Size | 1/2-28 UNEF-2B | |
Cable Exit | 90° | |
Material | Composite | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | DG123 Series Connectors | |
Base Product Number |