New Product
DTP06-2S-CE09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTP06-2S-CE09

DigiKey Part Number
1734-DTP06-2S-CE09-ND
Manufacturer
Manufacturer Product Number
DTP06-2S-CE09
Description
PLG, 2P, BLK, E, XCAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DTP06-2S-CE09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.264" (6.70mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$51.29000$51.29
10$43.54700$435.47
25$40.81440$1,020.36
50$38.86500$1,943.25
100$37.00940$3,700.94
250$34.69296$8,673.24
600$32.61573$19,569.44
1,200$31.06057$37,272.68
Manufacturers Standard Package