
DTP04-2P-E003 | |
|---|---|
DigiKey Part Number | 1734-1471-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-2P-E003 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-2P-E003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Features Cap (Cover), IP68, IP6K9K |
Part Status Active | Insulation Material Plastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.15000 | $62.15 |
| 10 | $52.79000 | $527.90 |
| 25 | $49.48360 | $1,237.09 |
| 50 | $47.12080 | $2,356.04 |
| 100 | $44.87130 | $4,487.13 |
| 250 | $42.06284 | $10,515.71 |
| 550 | $39.78847 | $21,883.66 |
| 1,100 | $37.89117 | $41,680.29 |











