




DTM06-08SA-EE04 | |
|---|---|
DigiKey Part Number | 1734-1657-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SA-EE04 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SA-EE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | High Temp, IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 10 | $31.39800 | $313.98 |
| 25 | $29.42640 | $735.66 |
| 50 | $28.02060 | $1,401.03 |
| 100 | $26.68290 | $2,668.29 |
| 250 | $25.01212 | $6,253.03 |
| 900 | $22.85148 | $20,566.33 |
| 1,800 | $21.76181 | $39,171.26 |
| 2,700 | $21.14874 | $57,101.60 |


