




DTM04-4P-E005 | |
---|---|
DigiKey Part Number | 1734-1653-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-4P-E005 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-4P-E005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.31000 | $42.31 |
10 | $35.97400 | $359.74 |
25 | $33.72160 | $843.04 |
50 | $32.10980 | $1,605.49 |
100 | $30.57690 | $3,057.69 |
250 | $28.66252 | $7,165.63 |
800 | $26.40528 | $21,124.22 |
1,600 | $25.14603 | $40,233.65 |
3,200 | $23.94743 | $76,631.78 |