
DTM04-4P-COMPLETE | |
|---|---|
DigiKey Part Number | 1734-DTM04-4P-COMPLETE-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-4P-COMPLETE |
Description | DTM04-4P W/ WEDGELOCK AND TERMIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $50.12240 | $5,012.24 |






