


DTM04-08PD | |
---|---|
DigiKey Part Number | 1734-DTM04-08PD-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-08PD |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-08PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.56000 | $42.56 |
10 | $36.13800 | $361.38 |
25 | $33.86960 | $846.74 |
50 | $32.25300 | $1,612.65 |
100 | $30.71190 | $3,071.19 |
250 | $28.78928 | $7,197.32 |
500 | $27.41586 | $13,707.93 |
1,000 | $26.10820 | $26,108.20 |
2,500 | $24.47548 | $61,188.70 |