


DT06-12SA-CE12 | |
---|---|
DigiKey Part Number | 1734-1402-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE12 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.08000 | $61.08 |
10 | $51.91100 | $519.11 |
25 | $48.65440 | $1,216.36 |
50 | $46.33140 | $2,316.57 |
100 | $44.11860 | $4,411.86 |
250 | $41.35724 | $10,339.31 |
500 | $39.38468 | $19,692.34 |
1,000 | $37.50672 | $37,506.72 |