DT04-2P-TE81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-2P-TE81

DigiKey Part Number
1734-DT04-2P-TE81-ND
Manufacturer
Manufacturer Product Number
DT04-2P-TE81
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-TE81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,162
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14.29000$14.29
10$12.16900$121.69
25$11.40360$285.09
50$10.85820$542.91
200$9.84580$1,969.16
400$9.37573$3,750.29
600$9.11133$5,466.80
1,000$8.78881$8,788.81
2,600$8.51358$22,135.31
Manufacturers Standard Package