
DT04-12PB-P030 | |
---|---|
DigiKey Part Number | 1734-DT04-12PB-P030-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-P030 |
Description | REC, 12P, BLK, BUSBAR 4X3, NICKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Male Insert Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.29000 | $145.29 |
10 | $123.50500 | $1,235.05 |
25 | $115.76840 | $2,894.21 |
50 | $110.24300 | $5,512.15 |
100 | $104.98270 | $10,498.27 |
250 | $98.41520 | $24,603.80 |
500 | $93.72378 | $46,861.89 |