


DT04-12PA-LE06 | |
---|---|
DigiKey Part Number | 1734-DT04-12PA-LE06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-LE06 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-LE06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.94000 | $207.94 |
10 | $176.74100 | $1,767.41 |
25 | $165.67080 | $4,141.77 |
50 | $157.76620 | $7,888.31 |
100 | $150.24140 | $15,024.14 |
250 | $140.84492 | $35,211.23 |
500 | $134.13188 | $67,065.94 |