
DT04-12PA-CL06 | |
---|---|
DigiKey Part Number | 1734-DT04-12PA-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CL06 |
Description | REC, 12P, BLK, E, FLANGE, A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Male Insert Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CL06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.06000 | $76.06 |
10 | $64.63800 | $646.38 |
25 | $60.58440 | $1,514.61 |
50 | $57.68980 | $2,884.49 |
100 | $54.93710 | $5,493.71 |
250 | $51.49872 | $12,874.68 |
500 | $49.04280 | $24,521.40 |
1,000 | $46.70425 | $46,704.25 |