


DT04-08PC-CE01 | |
|---|---|
DigiKey Part Number | 1734-1539-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PC-CE01 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PC-CE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $30.74000 | $307.40 |
| 25 | $28.81480 | $720.37 |
| 50 | $27.43840 | $1,371.92 |
| 100 | $26.12870 | $2,612.87 |
| 300 | $24.17943 | $7,253.83 |
| 600 | $23.02568 | $13,815.41 |
| 1,200 | $21.92743 | $26,312.92 |
| 2,700 | $20.70935 | $55,915.25 |

