DT04-08PB-P021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-08PB-P021
DT04-08PB-P021

DT04-08PB-P021

DigiKey Part Number
1734-DT04-08PB-P021-ND
Manufacturer
Manufacturer Product Number
DT04-08PB-P021
Description
REC, 8P, BLK, BUSBAR 1X8, NICKEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-08PB-P021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$115.25000$115.25
10$97.96900$979.69
25$91.82960$2,295.74
50$87.44680$4,372.34
100$83.27330$8,327.33
250$78.06340$19,515.85
500$74.34172$37,170.86
1,000$70.79800$70,798.00
Manufacturers Standard Package