
DRC23-24PA | |
|---|---|
DigiKey Part Number | 1734-DRC23-24PA-ND |
Manufacturer | |
Manufacturer Product Number | DRC23-24PA |
Description | HDR 24P, BLK, RA, AU/NI/CU, A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 24 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC23-24PA Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.105" (2.67mm) |
Packaging Tray | Insulation Height 1.500" (38.10mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Mounting Flange |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $270.64672 | $17,321.39 |


