


DRB12-102PANE | |
---|---|
DigiKey Part Number | 1734-DRB12-102PANE-ND |
Manufacturer | |
Manufacturer Product Number | DRB12-102PANE |
Description | DRB RECP ASM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB12-102PANE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.36000 | $214.36 |
10 | $182.20700 | $1,822.07 |
25 | $170.80080 | $4,270.02 |
50 | $162.65120 | $8,132.56 |
100 | $154.89330 | $15,489.33 |
250 | $145.20556 | $36,301.39 |
500 | $138.28476 | $69,142.38 |