
DMC-M 99-01 SN | |
---|---|
DigiKey Part Number | 1508-1306-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 99-01 SN |
Description | DMC-M 99-01 SN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Insert Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.46000 | $355.46 |
10 | $302.09800 | $3,020.98 |
25 | $283.19080 | $7,079.77 |
50 | $269.68360 | $13,484.18 |
100 | $256.82440 | $25,682.44 |
250 | $240.76756 | $60,191.89 |