
DMC-M 84-01 A1064 | |
---|---|
DigiKey Part Number | DMC-M84-01A1064-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 84-01 A1064 |
Description | DMC-M 84-01 A1064 |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-M Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-M Inserts | |
Features | 4 Modules | |
Base Product Number |