![Image for DL60R-14-12SN-6106 [V001] is not available Image for DL60R-14-12SN-6106 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DL60R-14-12SN-6106 [V001] | |
|---|---|
DigiKey Part Number | DL60R-14-12SN-6106[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DL60R-14-12SN-6106 [V001] |
Description | RECP ASSY |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding |
Qualification MIL-DTL-83723 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 14-12 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Industrial |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |

