
DGA00RB16-RB01A | |
---|---|
DigiKey Part Number | DGA00RB16-RB01A-ND |
Manufacturer | |
Manufacturer Product Number | DGA00RB16-RB01A |
Description | CONN BACKSHELL ADPT SZ16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.171" (29.74mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Metalized | |
Shielding | Shielded | |
Color | - | |
Features | Washers | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Insert, 1 O-Ring, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | DG123 Series Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $488.02900 | $24,401.45 |