
DGA00RB16-EL00N | |
---|---|
DigiKey Part Number | DGA00RB16-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | DGA00RB16-EL00N |
Description | CONN BACKSHELL SZ16 1-28 UN-2B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell 1-28 UN-2B 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-28 UN-2B | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Metalized | |
Shielding | Shielded | |
Color | - | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | DG123 Series Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $377.97700 | $18,898.85 |