
DGA00RB14-RN01A | |
---|---|
DigiKey Part Number | DGA00RB14-RN01A-ND |
Manufacturer | |
Manufacturer Product Number | DGA00RB14-RN01A |
Description | CONN BACKSHELL SZ14 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.044" (26.52mm) | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Metalized | |
Shielding | Shielded | |
Color | - | |
Features | Washers | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Insert, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | DG123 Series Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,677.35960 | $83,867.98 |