cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGA00RB14-EL00N

DigiKey Part Number
DGA00RB14-EL00N-ND
Manufacturer
Manufacturer Product Number
DGA00RB14-EL00N
Description
CONN BACKSHELL SZ14 7/8-28 UN-2B
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Backshell 7/8-28 UN-2B 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
1.030" (26.16mm)
Shell Size - Insert
14
Thread Size
7/8-28 UN-2B
Cable Exit
180°
Material
Composite
Plating
Metalized
Shielding
Shielded
Color
-
Features
Tie Wrap Holder
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
DG123 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$457.71400$22,885.70