cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGA00RA16-RU01A

DigiKey Part Number
DGA00RA16-RU01A-ND
Manufacturer
Manufacturer Product Number
DGA00RA16-RU01A
Description
CONN BACKSHELL ADPT SZ16
Customer Reference
Detailed Description
Connector Backshell, Adapter 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Adapter
Cable Opening
-
Diameter - Outside
1.450" (36.83mm)
Shell Size - Insert
16
Thread Size
-
Cable Exit
90°
Material
Composite
Plating
Metalized
Shielding
-
Color
-
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
DG123 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.