
DGA00AB21-EL60P | |
---|---|
DigiKey Part Number | DGA00AB21-EL60P-ND |
Manufacturer | |
Manufacturer Product Number | DGA00AB21-EL60P |
Description | CONN BCKSH SZ16-55 BLK 1 1/4-28 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/4-28 UN-2B 16-55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 16-55 | |
Thread Size | 1 1/4-28 UN-2B | |
Cable Exit | 180° | |
Material | Composite | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | DG123 Series Connectors | |
Base Product Number |