


DBC54H-10-6PN-563 | |
|---|---|
DigiKey Part Number | DBC54H-10-6PN-563-ND |
Manufacturer | |
Manufacturer Product Number | DBC54H-10-6PN-563 |
Description | HERM RECP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Steel |
Packaging Bag | Shell Finish Tin |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Features Hermetically Sealed |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 10-6 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Glass |
Termination Solder Cup | Applications Aerospace |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,703.93220 | $85,196.61 |

