
D38999/26WA98PN | |
|---|---|
DigiKey Part Number | 2266-D38999/26WA98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA98PN |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Discontinued at DigiKey | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,552.69000 | $1,552.69 |
| 2 | $1,525.83000 | $3,051.66 |
| 4 | $1,499.13250 | $5,996.53 |
| 8 | $1,472.27500 | $11,778.20 |
| 50 | $1,338.46020 | $66,923.01 |
| 100 | $1,033.16850 | $103,316.85 |
| 200 | $841.41180 | $168,282.36 |
| 350 | $734.21911 | $256,976.69 |
| 500 | $688.72680 | $344,363.40 |



