
CTJ620E06N-1050 [V003] | |
---|---|
DigiKey Part Number | CTJ620E06N-1050[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ620E06N-1050 [V003] |
Description | CONN MOD SZ20 0.865"L X 0.530" W |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 6 | |
Size / Dimension | 0.865" L x 0.530" W x 0.360" H (21.97mm x 13.46mm x 9.14mm) | |
Base Product Number |