Parametric Equivalent
Parametric Equivalent

D38999/20GH35PB | |
|---|---|
DigiKey Part Number | D38999/20GH35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GH35PB |
Description | D38999/20GH35PB |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding |
Grade Military | Voltage Rating 400VAC, 550VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 23-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-35HB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35HB[V001]-ND | $305.71190 | Parametric Equivalent |
| YDTS20F23-35PBV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20F23-35PBV001-ND | $622.36410 | Parametric Equivalent |

