D369-B33-NS4-119P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-B33-NS4-119P

DigiKey Part Number
1508-D369-B33-NS4-119P-ND
Manufacturer
Manufacturer Product Number
D369-B33-NS4-119P
Description
369 3 WAY PANEL MNT REC, 90 PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 175°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
IP67
Features
Board Guide
Current Rating (Amps)
5A
Voltage Rating
400VAC, 500VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$876.61000$876.61
10$749.33600$7,493.36
Manufacturers Standard Package